Gedore 6183570 Impact Socket 1" Hex 36 mm

MPN
6183570
Brand
Gedore
EAN-13
4010886618356
Order Code
03-6868
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Gedore K 21 36 Kraft bit is a high-quality socket wrench bit, measuring 36 mm in size with a 1-inch (25 mm) drive. Manufactured by Gedore, it is designed for heavy-duty applications, providing durability and precision. Ideal for professional use, it is commonly utilised in mechanical and engineering tasks.
Type Kraft bit
Drive Size 1" (25 mm)
SocketSize 36mm
DIN Standard DIN 3129
Length 67mm
Material Special steel
Max. Length 67mm
Weight 660g

Reviews

Be the first to submit a review

Trustpilot