Gedore 6173340 Extension 1/4" 305 mm

MPN
6173340
Brand
Gedore
EAN-13
4010886617335
Order Code
03-6854
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £18.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Gedore 2090-12 Ratchet Extension, with a 1/4" (6.3 mm) drive and measuring 305 mm in length, is a robust tool designed for extending reach in tight spaces. Manufactured by Gedore, it is known for its durability and precision, making it ideal for automotive and mechanical applications. This single piece ratchet extension is perfect for professionals requiring reliable performance in demanding tasks.
Type Extension Bar
Drive Size 1/4" (6.3 mm)
Overall Length 305mm
DIN Standard DIN 3123
Length 305mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot