Gedore 6171210 Extension 1/4" 148 mm

MPN
6171210
Brand
Gedore
EAN-13
4010886617120
Order Code
03-6852
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £13.66
10+ £12.75
50+ £12.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Gedore 2090-6 Ratchet Extension is a 1/4" (6.3 mm) drive tool measuring 148 mm in length, designed for extending reach in tight or hard-to-access areas. Made by Gedore, this tool is suitable for use with ratchets, providing additional leverage and versatility in automotive or mechanical tasks. Its durable construction ensures reliable performance for both professional and amateur applications.
Type Extension Bar
Drive Size 1/4" (6.3 mm)
Overall Length 148mm
DIN Standard DIN 3123
Length 148mm
Material Chromium-vanadium steel
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot