Gedore 6170320 Extension 1/4" 55 mm

MPN
6170320
Brand
Gedore
EAN-13
4010886617038
Order Code
03-6848
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore ratchet extension is designed for use with 1/4-inch (6.3 mm) drives, measuring 55 mm in length. Manufactured by Gedore, it is a durable and reliable tool for reaching into confined spaces when fastening. Typical applications include automotive, mechanical, and DIY tasks.
Type Extension Bar
Drive Size 1/4" (6.3 mm)
Overall Length 55mm
DIN Standard DIN 3123
Length 55mm
Material Chromium-vanadium steel
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot