Gedore 6166210 Socket 1/4" Hex 10 mm

MPN
6166210
Brand
Gedore
EAN-13
4010886616628
Order Code
03-6840
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Gedore 6166210 is a high-quality 10 mm socket wrench bit, designed for durability and precision. Ideal for use in professional and DIY settings, it is crafted to fit securely into compatible tools for efficient fastening tasks. This tool enhances productivity in mechanical and automotive applications.
Type Bits
Drive Size 1/4"
Socket Size 10mm
Material Chromium-vanadium steel
Length 25mm

Reviews

Be the first to submit a review

Trustpilot