Gedore 6164510 Impact Socket 1/2" Hex 1.1/8"

MPN
6164510
Brand
Gedore
EAN-13
4010886616451
Order Code
03-6833
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore socket wrench bit K 19 1.1/8AF is a precision tool designed for hexagonal fasteners, with a 1 1/8 inch size and a 1/2 inch (12.5 mm) drive. This Kraft bit offers durability and reliable performance for heavy-duty applications. Ideal for mechanics and professional workshops, it excels in tasks requiring forceful torque.
Type Kraft bit
Drive Size 1/2" (12.5 mm)
DIN Standard DIN 3121
Length 40mm
Material Special steel
Max. Length 40mm
Ratchet bits (inch) 1 1/8"
Weight 180g

Reviews

Be the first to submit a review

Trustpilot