Gedore 6161680 Impact Socket 1/2" Hex 15 mm

MPN
6161680
Brand
Gedore
EAN-13
4010886616161
Order Code
03-6825
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore K 19 15 Kraft bit is a high-quality 15 mm socket wrench bit designed for use with 1/2" (12.5 mm) drive ratchets. Manufactured by Gedore, it offers durability and precision for heavy-duty fastening tasks. Ideal for professional mechanics and engineers, this tool bit is essential for applications requiring reliable torque transfer and efficient screw driving.
Type Kraft bit
Drive Size 1/2" (12.5 mm)
SocketSize 15mm
DIN Standard DIN 3129
Length 38mm
Material Special steel
Max. Length 38mm
Weight 125g

Reviews

Be the first to submit a review

Trustpilot