Gedore 6158460 Screwdriver Bit 1/2" 140 mm Internal Hexagon 12 mm

MPN
6158460
Brand
Gedore
EAN-13
4010886615843
Order Code
03-6815
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £16.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Gedore IN 19 L 12-140 is a high-quality Allen screwdriver bit, designed with a 12 mm tip and a 1/2" (12.5 mm) drive. Manufactured by Gedore, it is ideal for use in various construction and engineering tasks requiring a durable and precise tool bit. This screwdriver bit is perfect for professional applications where reliability and precision are crucial.
Type Screwdriver bit
Drive Size 1/2" (12.5 mm)
Socket Size 12mm
Material Special steel
DIN Standard DIN 7422
Downforce Allen
Length 140mm
Material properties chrome plated
Max. Length 140mm
Weight 195g

Reviews

Be the first to submit a review

Trustpilot