Gedore 6158380 Screwdriver Bit Socket 1/2" TORX T55

MPN
6158380
Brand
Gedore
EAN-13
4010886615836
Order Code
03-6814
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £24.73 £22.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 99 availableBack-order availability date - 22/11/2026

The Gedore ITX 19 T55, a star screwdriver bit measuring 11.22 mm, is designed for screwdriving applications and fits a T 55 star head. This bit, compatible with 1/2-inch socket wrench systems, is ideal for automotive and machinery maintenance tasks. Renowned for its durability, Gedore produces this tool to ensure efficient performance and precise fitment.
Type Screwdriver bit
Drive Size 1/2" (12.5 mm)
Socket Size 11.22mm
Material Special steel
DIN Standard DIN 3120
Downforce Star
Length 55mm
Material properties chrome plated
Max. Length 55mm
Weight 107g

Reviews

Be the first to submit a review

Trustpilot