Gedore 6156170 Screwdriver Bit Socket 1/2" TORX T30

MPN
6156170
Brand
Gedore
EAN-13
4010886615614
Order Code
03-6804
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £23.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore ITX 19 T30 is a high-quality star screwdriver bit with a 5.52 mm size and fits a T30 screw head, designed for precision and durability. It features a 1/2" (12.5 mm) connection, making it ideal for professional and DIY applications that require reliability. Common uses include assembly tasks in automotive, mechanical, and industrial settings.
Type Screwdriver bit
Drive Size 1/2" (12.5 mm)
Socket Size 5.52mm
Material Special steel
DIN Standard DIN 3120
Downforce Star
Length 55mm
Material properties chrome plated
Max. Length 55mm
Rack size 483 mm (19")
Weight 75g

Reviews

Be the first to submit a review

Trustpilot