Gedore 6155870 Screwdriver Bit Socket 1/2", Long TORX T45

MPN
6155870
Brand
Gedore
EAN-13
4010886615584
Order Code
03-6803
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £24.00 £21.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore ITX 19 L T45-100 Star Screwdriver Bit is a high-quality tool designed for precision work, featuring a T45 star tip with a diameter of 7.82 mm. Its 1/2 inch drive size makes it suitable for use with socket wrenches, offering robust performance in demanding applications. Typical applications include automotive repairs and maintenance tasks that require secure, star-pattern screw fastenings.
Type Screwdriver bit
Drive Size 1/2" (12.5 mm)
Socket Size 7.82mm
Material Special steel
DIN Standard DIN 3120
Downforce Star
Length 100mm
Material properties chrome plated
Max. Length 100mm
Rack size 483 mm (19")
Weight 98g

Reviews

Be the first to submit a review

Trustpilot