Gedore 6152500 Screwdriver Bit Socket 1/2", Long TORX T30

MPN
6152500
Brand
Gedore
EAN-13
4010886615256
Order Code
03-6786
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore ITX 19 L T30-100 is a star screwdriver bit measuring 5.52 mm, designed for precise handling of T 30 screws. It features a 1/2" (12.5 mm) socket, making it compatible with various socket wrench systems. Ideal for professional and industrial use, this durable tool bit ensures efficient fastening and loosening tasks.
Type Screwdriver bit
Drive Size 1/2" (12.5 mm)
Socket Size 5.52mm
Material Special steel
DIN Standard DIN 3120
Downforce Star
Length 100mm
Material properties chrome plated
Max. Length 100mm
Rack size 483 mm (19")
Weight 96g

Reviews

Be the first to submit a review

Trustpilot