Gedore 6145800 Screwdriver Bit 1/2" 140 mm Internal Hexagon 6 mm

MPN
6145800
Brand
Gedore
EAN-13
4010886614587
Order Code
03-6784
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £18.91 £18.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Gedore's IN 19 L 6-140 is a 6 mm Allen screwdriver bit designed for precision and durability. With a 1/2" (12.5 mm) drive size, it is ideal for use with socket wrench bits. Typically used in mechanical and maintenance tasks, it is a versatile tool for professionals.
Type Screwdriver bit
Drive Size 1/2" (12.5 mm)
Socket Size 6mm
Material Special steel
DIN Standard DIN 7422
Downforce Allen
Length 140mm
Material properties chrome plated
Max. Length 140mm
Rack size 483 mm (19")
Weight 115g

Reviews

Be the first to submit a review

Trustpilot