Gedore 6143510 Extension 1/2" 63 mm

MPN
6143510
Brand
Gedore
EAN-13
4010886614358
Order Code
03-6776
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £16.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore ratchet extension 1990-2.1/2 6143510 features a 1/2 inch (12.5 mm) drive and is 63 mm in length. It is designed for extending reach and accessibility in tightening or loosening nuts and bolts in mechanical and automotive settings. This durable tool supports efficient torque transfer in professional applications.
Type Extension Bar
Drive Size 1/2" (12.5 mm)
Overall Length 63mm
DIN Standard DIN 3123
Length 63mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot