Gedore 6143350 Speed brace 1/2" 395 mm

MPN
6143350
Brand
Gedore
EAN-13
4010886614334
Order Code
03-6774
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Gedore 1985 6143350 bit set accessory features a 1/2" (12.5 mm) screwdriver drive with a length of 395 mm. Manufactured by Gedore, this tool is ideal for professional and industrial applications requiring precision and durability. It is typically used for driving screws in various mechanical and automotive tasks.
Type Bit set accessories
Drive Size 1/2" (12.5 mm)
Overall Length 395mm
DIN Standard DIN 3122
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot