Gedore 6143270 L-handle 1/2"

MPN
6143270
Brand
Gedore
EAN-13
4010886614327
Order Code
03-6773
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore 1981 K 6143270 is a bit set accessory measuring 220 mm, ideal for various fastening tasks. Manufactured by Gedore, it is known for its durability and high-quality construction. This single piece is perfect for professional and DIY projects requiring precision and reliability.
Type Bit set accessories
Drive Size 1/2in
Length 220mm
DIN Standard DIN 3122
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot