Gedore 6124130 VDE Extension 1/2" 250 mm

MPN
6124130
Brand
Gedore
EAN-13
4010886612415
Order Code
03-6746
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 22/07/2026

The Gedore VDE 1990-10 6124130 ratchet extension is a durable tool with a 1/2 inch (12.5 mm) drive, ensuring reliable performance and versatility. Measuring 250 mm in length, it is ideal for extending reach in tight spaces during electrical and mechanical tasks. Designed for safety and efficiency, it is particularly suited for professional use in environments requiring high-quality tools.
Type Extension Bar
Drive Size 1/2" (12.5 mm)
Overall Length 250mm
DIN Standard DIN 3120
Length 250mm

Reviews

Be the first to submit a review

Trustpilot