Gedore 5326220 Crosswise Divider 120x55 mm

MPN
5326220
Brand
Gedore
EAN-13
4010886532621
Order Code
03-6577
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

Gedore's 5326220 lateral divider is a durable and high-quality tool designed for precise partitioning tasks. It features robust construction ideal for organising compartment systems in toolboxes or storage units. Commonly used in workshops, it enhances efficiency by allowing customised separation of tools or components.
Type Lateral divider
Height 55mm
Length 120mm
Weight 0.05kg

Reviews

Be the first to submit a review

Trustpilot