Gedore 4620040 Arc Punch 40 mm

MPN
4620040
Brand
Gedore
EAN-13
4017981570404
Order Code
03-6570
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £67.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore 4620040 Hole Punch 40 mm is crafted for precise punching tasks. This tool features robust construction suitable for heavy-duty applications. It is ideal for creating uniform holes in sheet metal, gaskets, and similar materials.
Type Hole punch
Shank Diameter 40mm
Dim (Ø) 40mm

Reviews

Be the first to submit a review

Trustpilot