Gedore 4543970 Arc Punch 16 mm

MPN
4543970
Brand
Gedore
EAN-13
4017981570169
Order Code
03-6557
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £15.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gedore hole punch is a high-quality tool with a 16 mm diameter, ideal for creating precise holes. Designed by the renowned manufacturer Gedore, it ensures durability and efficiency. It is typically used in metalworking and leather crafting.
Type Hole punch
Shank Diameter 16mm
Dim (Ø) 16mm

Reviews

Be the first to submit a review

Trustpilot