Gedore 4543540 Arc Punch 12 mm

MPN
4543540
Brand
Gedore
EAN-13
4017981570121
Order Code
03-6554
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £11.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Gedore's 4543540 hole punch features a 12 mm diameter for precise and consistent perforations. Known for its durability, it's ideal for leather, textile, or paper applications. This tool is a must-have for both professional and DIY projects requiring precision working with materials.
Type Hole punch
Shank Diameter 12mm
Dim (Ø x L) 12 mm x 130 mm
Length 130mm
Material painted
Weight 0.13kg

Reviews

Be the first to submit a review

Trustpilot