Gedore 4543380 Arc Punch 10 mm

MPN
4543380
Brand
Gedore
EAN-13
4017981570107
Order Code
03-6552
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £10.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Gedore, the 4543380 hole punch features a 10 mm size for precise punching tasks. This durable tool is ideal for creating clean holes in materials such as leather, rubber, or fabric. Its robust design ensures reliability in both professional and personal applications.
Type Hole punch
Shank Diameter 10mm
Dim (Ø x L) 10 mm x 130 mm
Length 130mm
Material painted
Weight 0.13kg

Reviews

Be the first to submit a review

Trustpilot