Gedore 4543110 Arc Punch 9 mm

MPN
4543110
Brand
Gedore
EAN-13
4017981570091
Order Code
03-6551
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £9.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Gedore 4543110 hole punch features a 9 mm diameter and is known for its durability and precision. Manufactured by Gedore, it is ideal for creating clean, accurate holes in various materials such as leather and fabric. This tool is commonly used in crafts, upholstery, and industrial applications.
Type Hole punch
Shank Diameter 9mm
Dim (Ø) 9mm

Reviews

Be the first to submit a review

Trustpilot