Gedore 4543030 Arc Punch 8 mm

MPN
4543030
Brand
Gedore
EAN-13
4017981570084
Order Code
03-6550
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £9.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore hole punch, with a part number 4543030, is an 8 mm precision tool manufactured for creating clean holes in materials. It is ideal for use in leatherworking, metalworking, and other crafts requiring precise hole placement. Built with durability in mind, this hole punch ensures reliable performance for both professional and hobby applications.
Type Hole punch
Shank Diameter 8mm
Dim (Ø x L) 8 mm x 120 mm
Length 120mm
Material painted
Weight 0.09kg

Reviews

Be the first to submit a review

Trustpilot