Gedore 4542730 Arc Punch 6 mm

MPN
4542730
Brand
Gedore
EAN-13
4017981570060
Order Code
03-6548
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £8.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Made by Gedore, this hole punch features a 6 mm diameter for precise cutting applications. It is ideal for crafting, engineering, and metalworking tasks. The robust construction ensures durability and consistent performance.
Type Hole punch
Shank Diameter 6mm
Dim (Ø x L) 6 mm x 110 mm
Length 110mm
Material painted
Weight 0.07kg

Reviews

Be the first to submit a review

Trustpilot