Gedore 4542650 Arc Punch 5 mm

MPN
4542650
Brand
Gedore
EAN-13
4017981570053
Order Code
03-6547
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £8.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore Hole Punch, model 4542650, features a 5 mm diameter for precise tasks. Known for durability, it's ideal for creating holes in materials like leather or fabric. This tool is perfect for both professional and DIY projects.
Type Hole punch
Shank Diameter 5mm
Dim (Ø) 5mm

Reviews

Be the first to submit a review

Trustpilot