Gedore 4542570 Arc Punch 4 mm

MPN
4542570
Brand
Gedore
EAN-13
4017981570046
Order Code
03-6546
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore 4542570 hole punch is a robust tool designed for precise 4 mm hole punching. Manufactured by Gedore, it features durability and accuracy, suitable for various materials. Ideal for workshops and DIY projects, it ensures clean and consistent holes.
Type Hole punch
Shank Diameter 4mm
Dim (Ø x L) 4 mm x 105 mm
Length 105mm
Material painted
Weight 0.05kg

Reviews

Be the first to submit a review

Trustpilot