Gedore 4542490 Arc Punch 3 mm

MPN
4542490
Brand
Gedore
EAN-13
4017981570039
Order Code
03-6545
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £7.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore 4542490 Hole Punch is designed for precision in creating 3 mm holes. It is crafted with durability and reliability, making it suitable for metalworking and crafting applications. This tool is ideal for professionals and hobbyists requiring clean and accurate perforations.
Type Hole punch
Shank Diameter 3mm
Dim (Ø) 3mm

Reviews

Be the first to submit a review

Trustpilot