Gedore 4542300 Arc Punch 2 mm

MPN
4542300
Brand
Gedore
EAN-13
4017981570022
Order Code
03-6544
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £7.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Gedore 4542300 is a robust hole punch designed with a 2 mm diameter cutting edge, ensuring precise and clean perforations. Manufactured by Gedore, a renowned brand for quality tools, it is ideal for tasks requiring fine, accurate holes in materials like leather or thin metal sheets. This tool is highly suited for professional and craft applications where precision is critical.
Type Hole punch
Shank Diameter 2mm
Dim (Ø) 2mm

Reviews

Be the first to submit a review

Trustpilot