Gedore 3297470 Offset Screwdriver set, 9 pieces, colored

MPN
3297470
Brand
Gedore
EAN-13
4010886966860
Order Code
03-6530
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

Gedore's Allen key set includes seven pieces ranging from 1.5 mm to 10 mm, ideal for precise mechanical tasks. Known for durability and precision, this set is designed for use in professional and DIY settings. The Allen keys are commonly used for assembling furniture, tightening bolts, and other general maintenance tasks.
Type Allen key set
Downforce Allen
Length 120mm
Material properties powder-coated
Weight 0.36kg

Reviews

Be the first to submit a review

Trustpilot