Gedore 3126781 Spare Handle Hickory 300 mm

MPN
3126781
Brand
Gedore
EAN-13
4010886952009
Order Code
03-6522
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 22/11/2026

The Gedore 3126781 hammer handle is a durable replacement handle for hand tools, specifically designed to fit Gedore hammers. It weighs 0.09 kg and measures 300 mm, making it lightweight and easy to handle. This robust hammer handle is ideal for professional and home use in various construction and repair applications.
Type Handles
Weight 0.09kg
Handle Material Hickory
Head Material Not Applicable
Height 23mm
Length 300mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot