Gedore 3107450 Universal Extension 1/2"

MPN
3107450
Brand
Gedore
EAN-13
4010886954539
Order Code
03-6514
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.92
10+ £22.64
50+ £22.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 297 availableBack-order availability date - 18/09/2026

The Gedore 3107450 Extension is a 120 mm long extension drive with a 1/2" (12.5 mm) screwdriver connection. It is typically used for accessing hard-to-reach fasteners in mechanical and automotive applications. This robust tool is designed for durability and precision.
Type Extension Bar
Drive Size 1/2" (12.5 mm)
DIN Standard DIN 3120
Length 120mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot