Gedore 3066037 10 Pliers Wrench With dipped Handle covers

Image Representative of Range

Gedore 3066037 10" Pliers Wrench With dipped Handle covers

Order Code:

03-6506

Brand: Gedore MPN: 3066037 EAN-13: 4010886951521
  • Country of Origin: Austria
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £50.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
101 available to back orderBack-order availability date - 17/05/2026

Gedore multigrip pliers, model 183 10 TC, feature a 52 mm jaw capacity with a total length of 250 mm. These robust pliers are ideal for gripping a variety of shapes and sizes. They are commonly used in mechanical and maintenance tasks.
Type Multigrip pliers
DIN Standard DIN ISO 5743
Length 250mm
Material Quenched steel
Material properties chrome plated
Range (max.) 52mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot