Gedore 3005224 Tool assortment in check Tool module 22 pieces

Image Representative of Range

Gedore 3005224 Tool assortment in check Tool module 22 pieces

Order Code:

03-6497

Brand: Gedore MPN: 3005224 EAN-13: 4010886949290
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £290.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 03/05/2026

The Gedore 3005224 Tool kit is a comprehensive set of assorted tools designed for versatile applications. Manufactured by Gedore, this toolkit is ideal for professional use and precision tasks. It includes high-quality tools suitable for a range of maintenance and repair projects.
Type Tool kit
Dim (L x W) 314 mm x 418 mm
Length 314mm
Material Foam
Width 418mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot