Gedore 2964066 Pipe Cutter For stainless steel pipes 3-35 mm

Order Code:

03-6484

Brand: Gedore MPN: 2964066 EAN-13: 4017981012485
Qty Unit Price (Ex VAT)
1+ £75.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

The Gedore Pipe Cutter is designed for cutting stainless steel pipes ranging from 3 to 35 mm in diameter. Manufactured by Gedore, it ensures precision and durability in pipe cutting tasks. Ideal for plumbing and construction applications, it provides a reliable tool for professionals handling stainless steel materials.
Type Pipe cutter
Cutting Capacity 35mm
Compatible with diameters of 3 - 35 mm
Length 160mm
Suitable for pipe diameter (min.) 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot