Gedore 2950529 GEDORE L-BOXX Mini empty incl. range of dividers

MPN
2950529
Brand
Gedore
EAN-13
4010886946572
Order Code
03-6463
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore 2950529 tool box is an empty storage solution made of durable plastic, featuring a black base and transparent lid. It is ideal for organising and transporting tools safely and efficiently. This tool box is typically used by professionals and hobbyists for convenient tool storage.
Type Tool box (empty)
Colour Black, Transparent
Dim (L x W x H) 260 x 155 x 65 mm
Height 65mm
Length 260mm
Material Plastic
Width 155mm

Reviews

Be the first to submit a review

Trustpilot