Gedore 2824736 VDE Screwdriver SLIM DRIVE Slot 3.5 mm

MPN
2824736
Brand
Gedore
EAN-13
4010886938638
Order Code
03-6432
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore VDE 2172 3,5 slotted screwdriver, with a blade width of 3.5 mm and a blade length of 100 mm, is a precision tool designed for electrical applications. Manufactured by Gedore, this high-quality screwdriver is ideal for safely working on electric systems due to its VDE certification. It is typically used by electricians for tasks involving slotted screws.
Length 185mm
ESD Safe No
Tip Type Slotted
Tip Size 3.5mm
VDE/1000V Approved Yes
Blade Thickness 0.6mm
Material Chromium-vanadium steel
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot