Gedore 2823691 1100 L L-BOXX® 136 With Easy Carry Handle

MPN
2823691
Brand
Gedore
EAN-13
4010886937747
Order Code
64-9578
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £91.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Rugged L-BOXX 136 empty tool box from Gedore with easy carry handle.


  • Made from impact-resistant black ABS plastic
  • Splash resistant
  • Top and front handle
  • Tool board aids storage space
  • Easy click plug-system for connecting two or more L-BOXX®es
  • Suitable for integration in vehicles with Sortimo® vehicle equipment
  • External dimensions: 442 x 357 x 151mm
  • Internal dimensions: 378 x 311 x 107mm
  • Manufacturer's part 2823691
Type Tool box
Colour Black, Blue
External dimensions 442 x 357 x 151mm
Handle Yes
Internal dimensions 378 x 311 x 107mm
Step No
Tray Yes
Width 442mm

Reviews

Be the first to submit a review

Trustpilot