Gedore 2797062 Allen Key XL With Double Ball End Hex Socket 1,5 mm

MPN
2797062
Brand
Gedore
EAN-13
4010886936801
Order Code
03-6402
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Manufactured by Gedore, the 42 DKEL 1.5 Allen key is a 1.5 mm hex key known for its precision and durability. It is typically used for adjusting and tightening screws or fasteners with a hexagonal socket, making it ideal for assembly and maintenance tasks in engineering and mechanical applications. Designed for reliability, this tool is a staple in both professional and hobbyist settings.
Type Allen key
Blade Length 7.5mm
Length 89mm
Material Chromium-vanadium steel
Spanner size 1.5mm

Reviews

Be the first to submit a review

Trustpilot