Gedore 2734389 Impact Socket 3/4" Impact-Fix 30 mm

MPN
2734389
Brand
Gedore
EAN-13
4010886935934
Order Code
03-6398
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £47.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore K 32 SL 30 socket wrench bit is a high-quality tool crafted for heavy-duty applications, featuring a 30 mm diameter. This Kraft bit is designed for use with a 3/4" drive, making it suitable for professional mechanical work. Typical applications include automotive repairs and industrial maintenance tasks.
Type Kraft bit
Drive Size 3/4" (20 mm)
SocketSize 30mm
DIN Standard DIN 3121
Length 90mm
Material Chromium-vanadium steel
Max. Length 90mm
Weight 600g

Reviews

Be the first to submit a review

Trustpilot