Gedore 2734362 Impact Socket 3/4" Impact-Fix 24 mm

MPN
2734362
Brand
Gedore
EAN-13
4010886935910
Order Code
03-6396
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £41.88
10+ £39.91
50+ £39.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 16/10/2026

The Gedore K 32 SL 24, model 2734362, is a robust Kraft bit designed as a 24 mm socket wrench bit suitable for heavy-duty applications. Its 3/4 inch (20 mm) drive ensures compatibility with various professional tools, supporting tasks that require high torque. Ideal for mechanics and engineers, this tool bit enhances efficiency in automotive and industrial settings.
Type Kraft bit
Drive Size 3/4" (20 mm)
SocketSize 24mm
DIN Standard DIN 3121
Length 90mm
Material Chromium-vanadium steel
Max. Length 90mm
Weight 620g

Reviews

Be the first to submit a review

Trustpilot