Gedore 2682877 D 19 VMU-10 Socket Set 1/2" 28pc

MPN
2682877
Brand
Gedore
EAN-13
4010886934777
Order Code
64-9624
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £467.47 £406.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 23/07/2026

This set from Gedore includes a reversible ratchet with 1/2in drive, plus a sliding T-bar, extensions and universal joint and a range of UD profile sockets in metric sizes.


  • Drive: 1/2in (12.5mm)
  • Made from chrome-plated chromium-vanadium steel
  • Supplied in blue sheet steel case
  • Case dimensions: 425 x 277 x 55mm
  • Maufacturer's part 2682877

Set includes the following sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 26, 27, 28, 30, 32, 33, 34 and 36mm.
Type Reversible
Drive Size 1/2in
Number of Pieces 28
Material Chrome Vanadium Steel
Measurement 10 to 36mm
Socket Type Metric

Reviews

Be the first to submit a review

Trustpilot