Gedore 2682842 Socket Wrench Set 1/2" 19 pieces, hexagonal 8-24 mm

Order Code:

03-6388

Brand: Gedore MPN: 2682842 EAN-13: 4010886934746
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £300.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 30/04/2026

The Gedore Bit Set Metric 1/2" (12.5 mm) 17-piece 2682842 is a high-quality hand tool set ideal for precision work. It includes a variety of screwdriver bits and a socket wrench, making it suitable for both professional and DIY applications. Crafted by Gedore, this set is perfect for mechanical and automotive tasks requiring metric compatibility.
Type Bit set
Drive Size 1/2" (12.5 mm)
Dim (L x W x H) 320 x 210 x 55 mm
Function Metric
Height 55mm
Length 320mm
Material Chromium-vanadium steel
Width 210mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot