Gedore 2681439 Hexagon Allen Key With 2C-T-handle 7 mm

MPN
2681439
Brand
Gedore
EAN-13
4010886933800
Order Code
03-6387
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore 2142 T 7 Allen wrench features a 7 mm spanner size and a 175 mm blade length, ideal for precise adjustment tasks. Manufactured by Gedore, this hex socket key is known for its durability and reliability in various mechanical and engineering applications. Its design makes it suitable for tasks requiring precision and ease of use in tight spaces.
Type Allen wrench
Blade Length 175mm
Length 213mm
Material Chromium-vanadium steel
Spanner size 7mm

Reviews

Be the first to submit a review

Trustpilot