Gedore 2678322 Cover Tool card empty incl. mounting kit

MPN
2678322
Brand
Gedore
EAN-13
4010886937808
Order Code
03-6386
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore 2678322 lid insert is a precision-engineered component designed to fit seamlessly into an empty toolbox. Measuring 380 x 310 x 25 mm, it provides organised storage and easy access to tools. Ideal for professionals who require efficient tool management in their work environment.
Type Lid insert
Height 25mm
Length 380mm
Width 310mm
Colour Black
Dim (L x W x H) 380 x 310 x 25 mm
Factory colour Black

Reviews

Be the first to submit a review

Trustpilot