Gedore 2663090 Screwdriver Bit 1/2" ball head Internal Hexagon 14 mm

MPN
2663090
Brand
Gedore
EAN-13
4010886931486
Order Code
03-6379
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Gedore IN 19 K 14 Allen screwdriver bit, 14 mm in size and 1/2" (12.5 mm) drive, is a robust tool for professional use. Manufactured with precision, it fits securely into socket wrenches and is ideal for tightening or loosening 14 mm Allen screws. This reliable screwdriver bit is suitable for various industrial and mechanical applications.
Type Screwdriver bit
Drive Size 1/2" (12.5 mm)
Socket Size 14mm
Material Special steel
DIN Standard DIN 3120
Downforce Allen
Length 60mm
Material properties chrome plated
Max. Length 60mm
Weight 220g

Reviews

Be the first to submit a review

Trustpilot