Gedore 2659387 Screw extractor size 3 M8-M11

MPN
2659387
Brand
Gedore
EAN-13
4010886930533
Order Code
03-6376
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 91 availableBack-order availability date - 21/11/2026

The Gedore 2659387 Screw Extractor is designed to effectively remove screws of sizes M8, M9, M10, and M11. Manufactured by Gedore, this tool is known for its durability and precision engineering. It is typically used in automotive and industrial applications where damaged or difficult-to-remove screws are present.
Type Screw extractor
Number of Pieces 1
(Ø) 13mm
Length 64mm
Material Chromium vanadium steel
Weight 10g

Reviews

Be the first to submit a review

Trustpilot