Gedore 2659379 Screw extractor size 2 M6-M8

MPN
2659379
Brand
Gedore
EAN-13
4010886930526
Order Code
03-6375
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Gedore screw extractor 2659379 is designed for removing broken screws sized M6, M7, and M8. It is a reliable tool ideal for both professional workshops and DIY enthusiasts. This screw extractor ensures efficient extraction without damaging the surrounding material.
Type Screw extractor
Number of Pieces 1
(Ø) 10mm
Length 57mm
Material Chromium vanadium steel
Weight 5g

Reviews

Be the first to submit a review

Trustpilot