Gedore 2641240 Torque Wrench DREMASTER K 1/2" 40-200 Nm

MPN
2641240
Brand
Gedore
EAN-13
4002805931387
Order Code
03-6352
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £278.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore DREMASTER 2641240 is a precision torque wrench designed for applications requiring accurate torque from 40 to 200 Nm with a 1/2" (12.5 mm) ratcheting mechanism. It is ideal for automotive, mechanical, and industrial settings where precise tightening is critical. The robust construction and user-friendly design enhance ease of use and reliability in professional environments.
Type Torque wrench
Length 514.5mm
Torque Range 200Nm
Downforce 1/2" (12.5 mm)
Graduation 10Nm
Rack size 483 mm (19")
Torque (min.) 40Nm
Trigger Accuracy 3%

Reviews

Be the first to submit a review

Trustpilot