Gedore 2545829 D 19 KMU-20 Socket Set 1/2" 13pc

MPN
2545829
Brand
Gedore
EAN-13
4010886930236
Order Code
64-9623
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £244.36 £216.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 10/10/2026

This 13-piece set from Gedore includes a range of UD profile metric sockets plus a robust lever-change reversible ratchet, with push-button release, supplied in a blue sheet steel case.


  • Drive: 1/2in (12.5mm)
  • Made from chrome-plated chromium-vanadium steel
  • Case dimensions: 320 x 132 x 55mm
  • Manufacturer's part 2545829

Set includes the following sockets: 10, 12, 13, 14, 15, 16, 17, 18, 19, 22 and 24mm.
Type Socket set
Drive Size 1/2in
Number of Pieces 13
Case Dimensions 320 x 132 x 55mm
Material Chrome Vanadium Steel
Measurement 10 to 24mm
Socket Type Metric

Reviews

Be the first to submit a review

Trustpilot